Amphenol PCD US Cable Mount XLR Connector, Male, 3 Way, Silver Plating

Technical Document
Specifications
Brand
Amphenol PCD USNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Termination Method
Solder
Product details
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD
€ 7.35
€ 7.35 Each (Exc. VAT)
€ 8.67
€ 8.67 Each (inc. VAT)
1
€ 7.35
€ 7.35 Each (Exc. VAT)
€ 8.67
€ 8.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 7.35 |
5 - 9 | € 7.12 |
10 - 24 | € 6.81 |
25+ | € 6.59 |
Technical Document
Specifications
Brand
Amphenol PCD USNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Termination Method
Solder
Product details
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD