E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ams OSRAM2 V Green LED SMD, TOPLED E1608 KG DELMS1.22-PHQI-24-E6L6

RS Stock No.: 203-4959Brand: ams OSRAMManufacturers Part No.: KG DELMS1.22-PHQI-24-E6L6
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Series

TOPLED E1608

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. VAT)

ams OSRAM2 V Green LED SMD, TOPLED E1608 KG DELMS1.22-PHQI-24-E6L6

P.O.A.

Each (In a Pack of 100) (Exc. VAT)

ams OSRAM2 V Green LED SMD, TOPLED E1608 KG DELMS1.22-PHQI-24-E6L6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Series

TOPLED E1608

Country of Origin

China