Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

ams OSRAM Blue LED SMD, LB T64G-AACB-59-Z484-20-R33-Z

RS Stock No.: 238-1476Brand: ams OSRAMManufacturers Part No.: LB T64G-AACB-59-Z484-20-R33-Z
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 500.00

€ 0.25 Each (On a Reel of 2000) (Exc. VAT)

€ 590.00

€ 0.295 Each (On a Reel of 2000) (inc. VAT)

ams OSRAM Blue LED SMD, LB T64G-AACB-59-Z484-20-R33-Z

€ 500.00

€ 0.25 Each (On a Reel of 2000) (Exc. VAT)

€ 590.00

€ 0.295 Each (On a Reel of 2000) (inc. VAT)

ams OSRAM Blue LED SMD, LB T64G-AACB-59-Z484-20-R33-Z
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

Malaysia