E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-MFN4-XX52-1-700-R33

RS Stock No.: 245-7077Brand: ams OSRAMManufacturers Part No.: Q65113A4420
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 7.55

€ 1.51 Each (In a Pack of 5) (Exc. VAT)

€ 8.91

€ 1.782 Each (In a Pack of 5) (inc. VAT)

ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-MFN4-XX52-1-700-R33
Select packaging type

€ 7.55

€ 1.51 Each (In a Pack of 5) (Exc. VAT)

€ 8.91

€ 1.782 Each (In a Pack of 5) (inc. VAT)

ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-MFN4-XX52-1-700-R33
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

Malaysia