Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

SFH 325-3-Z ams OSRAM, 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package

RS Stock No.: 915-4881Brand: ams OSRAMManufacturers Part No.: SFH 325-3-Z
brand-logo
View all in Phototransistors

Technical Document

Specifications

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Light Current

50µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

PLCC

Dimensions

4.2 x 4.2 x 3.8mm

Collector Current

15mA

Spectral Range of Sensitivity

450 → 1120 nm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

1120nm

Length

4.2mm

Width

4.2mm

Height

3.8mm

Country of Origin

Malaysia

Product details

Phototransistor SIDELED® Package

3.8 x 3.4 x 4.2 PLCC-2 package size
Suitable for IR reflow soldering only

Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. VAT)

SFH 325-3-Z ams OSRAM, 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package
Select packaging type

P.O.A.

Each (In a Pack of 20) (Exc. VAT)

SFH 325-3-Z ams OSRAM, 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin PLCC package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Light Current

50µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

120 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

PLCC

Dimensions

4.2 x 4.2 x 3.8mm

Collector Current

15mA

Spectral Range of Sensitivity

450 → 1120 nm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

1120nm

Length

4.2mm

Width

4.2mm

Height

3.8mm

Country of Origin

Malaysia

Product details

Phototransistor SIDELED® Package

3.8 x 3.4 x 4.2 PLCC-2 package size
Suitable for IR reflow soldering only

Phototransistors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more