SFH 4796S ams OSRAM, OSLUX 860nm IR LED, SMD package

RS Stock No.: 187-6142Brand: ams OSRAMManufacturers Part No.: SFH 4796S
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

860nm

Radiant Flux

1020mW

Radiant Intensity

1100mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

40°

Number of LEDs

1

Number of Pins

2

Dimensions

3.5 x 3.5 x 1.4mm

Series

OSLUX

Maximum Supply Voltage

3.5V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11,975.00

€ 4.79 Each (On a Reel of 2500) (Exc. VAT)

€ 14,130.50

€ 5.652 Each (On a Reel of 2500) (inc. VAT)

SFH 4796S ams OSRAM, OSLUX 860nm IR LED, SMD package

€ 11,975.00

€ 4.79 Each (On a Reel of 2500) (Exc. VAT)

€ 14,130.50

€ 5.652 Each (On a Reel of 2500) (inc. VAT)

SFH 4796S ams OSRAM, OSLUX 860nm IR LED, SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

860nm

Radiant Flux

1020mW

Radiant Intensity

1100mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

40°

Number of LEDs

1

Number of Pins

2

Dimensions

3.5 x 3.5 x 1.4mm

Series

OSLUX

Maximum Supply Voltage

3.5V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more