Technical Document
Specifications
Brand
Analog DevicesClock/Timer Function
PLL Frequency Synthesizer
Kit Classification
Reference Design
Featured Device
CN0290
Product details
Evaluation Board for Circuit CN0290
The EVAL-CN0290-SDPZ, from Analog Devices, is an evaluation board for the CN0290 circuit. The EVAL-CN0290-SDPZ is designed to extend the minimum reference and minimum output frequency of a phase locked loop (PLL). The board is programmable using the ADF4106 Integer-N software. it comes with a USB cable to connect to a PC USB port. The EVAL-CN0290-SDPZ requires 5.5V power supplies and a standard PC running Windows® XP, Windows Vista (32-bit), or Windows 7 with a USB port.
The CN0290 circuit extends the low frequency range of a high performance phase locked loop (PLL).
The EVAL-CN0290-SDPZ contains:
- ADF4106: synthesizer
- ADCLK905: clock buffer
- ADCKL925: clock buffer
- Ultralow noise LDOs
- 100MHz VCXO
Phase Locked Loop ICs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesClock/Timer Function
PLL Frequency Synthesizer
Kit Classification
Reference Design
Featured Device
CN0290
Product details
Evaluation Board for Circuit CN0290
The EVAL-CN0290-SDPZ, from Analog Devices, is an evaluation board for the CN0290 circuit. The EVAL-CN0290-SDPZ is designed to extend the minimum reference and minimum output frequency of a phase locked loop (PLL). The board is programmable using the ADF4106 Integer-N software. it comes with a USB cable to connect to a PC USB port. The EVAL-CN0290-SDPZ requires 5.5V power supplies and a standard PC running Windows® XP, Windows Vista (32-bit), or Windows 7 with a USB port.
The CN0290 circuit extends the low frequency range of a high performance phase locked loop (PLL).
The EVAL-CN0290-SDPZ contains:
- ADF4106: synthesizer
- ADCLK905: clock buffer
- ADCKL925: clock buffer
- Ultralow noise LDOs
- 100MHz VCXO