E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Analog Devices Hittite HMC653LP2E, Fixed Attenuator, 25dB, 25GHz, 6-Pin SMT

RS Stock No.: 862-6206Brand: Analog DevicesManufacturers Part No.: HMC653LP2E
brand-logo
View all in Variable Attenuators

Technical Document

Specifications

Maximum Attenuation

25dB

Maximum Frequency

25GHz

Maximum Insertion Loss

3dB

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Dimensions

2.05 x 2.05 x 1mm

Length

2.05mm

Width

2.05mm

Height

1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Series

Hittite

Product details

RF Attenuators, Analog Devices

A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.

RF & Microwave, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC653LP2E, Fixed Attenuator, 25dB, 25GHz, 6-Pin SMT

P.O.A.

Analog Devices Hittite HMC653LP2E, Fixed Attenuator, 25dB, 25GHz, 6-Pin SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Attenuation

25dB

Maximum Frequency

25GHz

Maximum Insertion Loss

3dB

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Dimensions

2.05 x 2.05 x 1mm

Length

2.05mm

Width

2.05mm

Height

1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Series

Hittite

Product details

RF Attenuators, Analog Devices

A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.

RF & Microwave, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more