Technical Document
Specifications
Brand
Analog DevicesModulation Technique
QAM
Package Type
LFCSP
Pin Count
32
Dimensions
5.1 x 5.1 x 0.95mm
Mounting Type
Surface Mount
Length
5.1mm
Width
5.1mm
Height
0.95mm
Maximum Operating Band 1 Frequency
4000MHz
Maximum Operating Supply Voltage
3.3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
800MHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Product details
Integrated RF Transceivers, Transmitters & Receivers, Analog Devices
Analog Devices RF transceivers, transmitters and receivers offer a complete, high performance RF and mixed-signal system on a chip. They greatly simplify the system design for short range wireless systems, UMTS, LTE, and 3G/4G wireless.
RF & Microwave, Analog Devices
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesModulation Technique
QAM
Package Type
LFCSP
Pin Count
32
Dimensions
5.1 x 5.1 x 0.95mm
Mounting Type
Surface Mount
Length
5.1mm
Width
5.1mm
Height
0.95mm
Maximum Operating Band 1 Frequency
4000MHz
Maximum Operating Supply Voltage
3.3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
800MHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Product details
Integrated RF Transceivers, Transmitters & Receivers, Analog Devices
Analog Devices RF transceivers, transmitters and receivers offer a complete, high performance RF and mixed-signal system on a chip. They greatly simplify the system design for short range wireless systems, UMTS, LTE, and 3G/4G wireless.