Analog Devices Universal Filter Active Filter, 2nd, 4th Order

RS Stock No.: 884-6889Brand: Analog DevicesManufacturers Part No.: LTC1067CS#PBF
brand-logo
View all in Active Filters

Technical Document

Specifications

Filter Type

Universal Filter

Maximum Order

2nd, 4th

Architecture

Switched Capacitor

Cut-off Frequency

20kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

3 V

Typical Dual Supply Voltage

±5V

Number of Circuits

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.008 x 3.988 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

10.01mm

Operating Temperature Range

0 to +70 °C

Width

3.988mm

Product details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. VAT)

Analog Devices Universal Filter Active Filter, 2nd, 4th Order
Select packaging type

P.O.A.

Each (In a Pack of 2) (Exc. VAT)

Analog Devices Universal Filter Active Filter, 2nd, 4th Order
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Filter Type

Universal Filter

Maximum Order

2nd, 4th

Architecture

Switched Capacitor

Cut-off Frequency

20kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

3 V

Typical Dual Supply Voltage

±5V

Number of Circuits

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.008 x 3.988 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

10.01mm

Operating Temperature Range

0 to +70 °C

Width

3.988mm

Product details

Filter ICs, Linear Technology

Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.

Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more