E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansell Lighting Calinor EVO Floodlight Floodlight, 30 W, 3300 lm, IP65, 240 V

RS Stock No.: 286-9535Brand: Ansell LightingManufacturers Part No.: ACAE30/1/CW/B
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

30 W

Voltage

240 V

IP Rating

IP65

Luminosity

3300 lm

Solar Panel

No

Series

Calinor EVO Floodlight

PIR Included

No

Country of Origin

China

Stock information temporarily unavailable.

€ 64.91

€ 64.91 Each (Exc. VAT)

€ 76.59

€ 76.59 Each (inc. VAT)

Ansell Lighting Calinor EVO Floodlight Floodlight, 30 W, 3300 lm, IP65, 240 V

€ 64.91

€ 64.91 Each (Exc. VAT)

€ 76.59

€ 76.59 Each (inc. VAT)

Ansell Lighting Calinor EVO Floodlight Floodlight, 30 W, 3300 lm, IP65, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

30 W

Voltage

240 V

IP Rating

IP65

Luminosity

3300 lm

Solar Panel

No

Series

Calinor EVO Floodlight

PIR Included

No

Country of Origin

China