Ansell MICROFLEX® NeoTouch™ 25-101 Green Powder-Free Neoprene Disposable Gloves, Size 8.5-9, Large, 100 per Pack

RS Stock No.: 153-309Brand: AnsellManufacturers Part No.: 25101090
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

8.5-9, Large

Glove Material

Neoprene

Colour

Green

Glove Type

Powder Free

European Safety Standard

EN374-1, EN374-5

Powdered

Powder-Free

Number of Gloves

100

Range

MICROFLEX® NeoTouch™ 25-101

Food Safe

No

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 45.08

€ 45.08 1 Box of 100 (Exc. VAT)

€ 53.19

€ 53.19 1 Box of 100 (inc. VAT)

Ansell MICROFLEX® NeoTouch™ 25-101 Green Powder-Free Neoprene Disposable Gloves, Size 8.5-9, Large, 100 per Pack

€ 45.08

€ 45.08 1 Box of 100 (Exc. VAT)

€ 53.19

€ 53.19 1 Box of 100 (inc. VAT)

Ansell MICROFLEX® NeoTouch™ 25-101 Green Powder-Free Neoprene Disposable Gloves, Size 8.5-9, Large, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

8.5-9, Large

Glove Material

Neoprene

Colour

Green

Glove Type

Powder Free

European Safety Standard

EN374-1, EN374-5

Powdered

Powder-Free

Number of Gloves

100

Range

MICROFLEX® NeoTouch™ 25-101

Food Safe

No

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Indonesia