Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Work Gloves, Size 8, Nitrile Coating

RS Stock No.: 284-7796Brand: AnsellManufacturers Part No.: 37-675-8
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

8

Primary Glove Application

Chemical Resistant

Glove Material

Cotton

Main Colour of Glove

Green

Number of Gloves

1Pair

Glove Coating

Nitrile

Range

AlphaTec Solvex 37-675

Country of Origin

China

Stock information temporarily unavailable.

€ 7.25

€ 7.25 1 Pair (Exc. VAT)

€ 8.55

€ 8.55 1 Pair (inc. VAT)

Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Work Gloves, Size 8, Nitrile Coating

€ 7.25

€ 7.25 1 Pair (Exc. VAT)

€ 8.55

€ 8.55 1 Pair (inc. VAT)

Ansell AlphaTec Solvex 37-675 Green Cotton Chemical Resistant Work Gloves, Size 8, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

8

Primary Glove Application

Chemical Resistant

Glove Material

Cotton

Main Colour of Glove

Green

Number of Gloves

1Pair

Glove Coating

Nitrile

Range

AlphaTec Solvex 37-675

Country of Origin

China