Ansell AlphaTec Solvex 37-185 Green Chemical Resistant Gloves, Size 7, Nitrile Coating

RS Stock No.: 284-6039Brand: AnsellManufacturers Part No.: 37185070
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

7

Primary Glove Application

Chemical Resistant

Main Colour of Glove

Green

Glove Coating

Nitrile

Number of Gloves

12Pairs

Range

AlphaTec Solvex 37-185

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 166.44

€ 13.87 Each (Exc. VAT)

€ 196.40

€ 16.367 Each (inc. VAT)

Ansell AlphaTec Solvex 37-185 Green Chemical Resistant Gloves, Size 7, Nitrile Coating

€ 166.44

€ 13.87 Each (Exc. VAT)

€ 196.40

€ 16.367 Each (inc. VAT)

Ansell AlphaTec Solvex 37-185 Green Chemical Resistant Gloves, Size 7, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

7

Primary Glove Application

Chemical Resistant

Main Colour of Glove

Green

Glove Coating

Nitrile

Number of Gloves

12Pairs

Range

AlphaTec Solvex 37-185

Country of Origin

Thailand