E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansell WR17S-00111-02 White Anti-Static SMS Fabric Protective Hood, Resistant to Light Sprays, Solid Particles

RS Stock No.: 248-6467Brand: AnsellManufacturers Part No.: WR17S-00111-02
brand-logo
View all in Protective Hoods

Technical Document

Specifications

Brand

Ansell

Type

Coverall

Application

Chemical

Resistant To

Light Sprays, Solid Particles

Reusable/Disposable

Disposable

Anti-Static

Yes

Size

S

Material

SMS Fabric

Visor/No Visor

No Visor

Quantity Per Package

40

Colour

White

Range

W17S111

Country of Origin

China

Stock information temporarily unavailable.

€ 14.47

€ 14.47 Each (Exc. VAT)

€ 17.07

€ 17.07 Each (inc. VAT)

Ansell WR17S-00111-02 White Anti-Static SMS Fabric Protective Hood, Resistant to Light Sprays, Solid Particles

€ 14.47

€ 14.47 Each (Exc. VAT)

€ 17.07

€ 17.07 Each (inc. VAT)

Ansell WR17S-00111-02 White Anti-Static SMS Fabric Protective Hood, Resistant to Light Sprays, Solid Particles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Type

Coverall

Application

Chemical

Resistant To

Light Sprays, Solid Particles

Reusable/Disposable

Disposable

Anti-Static

Yes

Size

S

Material

SMS Fabric

Visor/No Visor

No Visor

Quantity Per Package

40

Colour

White

Range

W17S111

Country of Origin

China