Antenova SR4L034L Square Omnidirectional PCB Antenna Mount with SMA Connector

RS Stock No.: 223-1068PBrand: AntenovaManufacturers Part No.: SR4L034L
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Internal/External

Internal

Frequency Range

698-960 MHz, 1710-2170 MHz, 2300-2400 MHz, 2500-2690 MHz

Antenna Physical Form

Square

Antenna Mounting Type

PCB

Connector Type

SMA

Includes Lead

No

Connector Gender

Female

Antenna Directivity

Omnidirectional

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

Antenova SR4L034L Square Omnidirectional PCB Antenna Mount with SMA Connector
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

Antenova SR4L034L Square Omnidirectional PCB Antenna Mount with SMA Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal/External

Internal

Frequency Range

698-960 MHz, 1710-2170 MHz, 2300-2400 MHz, 2500-2690 MHz

Antenna Physical Form

Square

Antenna Mounting Type

PCB

Connector Type

SMA

Includes Lead

No

Connector Gender

Female

Antenna Directivity

Omnidirectional

Country of Origin

Korea, Republic Of