APC Easy Rack Series Mounting Bracket for Use with Power Distribution Unit, M6 Thread, 4 Piece(s)

RS Stock No.: 238-7210Brand: APCManufacturers Part No.: ER7PDUBRKTS
brand-logo
View all in Rack Mounting Hardware

Technical Document

Specifications

Brand

APC

Type

Mounting Bracket

For Use With

Power Distribution Unit

Material

Mild Steel

Thread Size

M6

Quantity

4

Series

Easy Rack

Country of Origin

China

Stock information temporarily unavailable.

€ 61.28

€ 61.28 Each (Exc. VAT)

€ 72.31

€ 72.31 Each (inc. VAT)

APC Easy Rack Series Mounting Bracket for Use with Power Distribution Unit, M6 Thread, 4 Piece(s)

€ 61.28

€ 61.28 Each (Exc. VAT)

€ 72.31

€ 72.31 Each (inc. VAT)

APC Easy Rack Series Mounting Bracket for Use with Power Distribution Unit, M6 Thread, 4 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Type

Mounting Bracket

For Use With

Power Distribution Unit

Material

Mild Steel

Thread Size

M6

Quantity

4

Series

Easy Rack

Country of Origin

China