Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
15A
Mounting Type
Panel Mount
Terminal Type
Screw
Voltage Rating
28V
Country of Origin
France
Stock information temporarily unavailable.
€ 41.20
€ 41.20 Each (Exc. VAT)
€ 48.62
€ 48.62 Each (inc. VAT)
APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 28V
1
€ 41.20
€ 41.20 Each (Exc. VAT)
€ 48.62
€ 48.62 Each (inc. VAT)
APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 28V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
15A
Mounting Type
Panel Mount
Terminal Type
Screw
Voltage Rating
28V
Country of Origin
France