E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

APEM Thumbwheel Switch Mounting Cheek

RS Stock No.: 425-0108Brand: APEMManufacturers Part No.: TS3000
brand-logo
View all in Thumbwheel Switches

Technical Document

Specifications

Brand

Apem

Accessory Type

Cheek

For Use With

Thumbwheel Switch

Country of Origin

United Kingdom

Product details

Standard rear mounting

Matt black edge switches with knobs engraved white on black.

H 48mm, W 13mm, D 53mm
Contact Resistance: 100mΩ
Mechanical Life: 106 Detent Operations
Operating Temperature: -20 to +80°C
Gold-plated break-before-make contacts
Solder terminals
Contact Rating: 200Vac/dc – 0.5A
Cut out 34.5mm H : (12.8 x No Switches) + 10mm W
Holes cts. 39.8mm H : (12.8 x No Switches) + 14.6mm W

Stock information temporarily unavailable.

P.O.A.

APEM Thumbwheel Switch Mounting Cheek

P.O.A.

APEM Thumbwheel Switch Mounting Cheek
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Accessory Type

Cheek

For Use With

Thumbwheel Switch

Country of Origin

United Kingdom

Product details

Standard rear mounting

Matt black edge switches with knobs engraved white on black.

H 48mm, W 13mm, D 53mm
Contact Resistance: 100mΩ
Mechanical Life: 106 Detent Operations
Operating Temperature: -20 to +80°C
Gold-plated break-before-make contacts
Solder terminals
Contact Rating: 200Vac/dc – 0.5A
Cut out 34.5mm H : (12.8 x No Switches) + 10mm W
Holes cts. 39.8mm H : (12.8 x No Switches) + 14.6mm W