PA94 Apex, Op Amp, 140MHz, 8-Pin SIP
Technical Document
Specifications
Brand
ApexMounting Type
Through Hole
Package Type
SIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
140MHz
Typical Dual Supply Voltage
±300V
Typical Slew Rate
700V/µs
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
115 dB
Height
21.84mm
Product details
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex
€ 892.98
€ 892.98 Each (Exc. VAT)
€ 1,053.72
€ 1,053.72 Each (inc. VAT)
Standard
1
€ 892.98
€ 892.98 Each (Exc. VAT)
€ 1,053.72
€ 1,053.72 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 892.98 |
5 - 9 | € 883.52 |
10+ | € 874.47 |
Technical Document
Specifications
Brand
ApexMounting Type
Through Hole
Package Type
SIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
140MHz
Typical Dual Supply Voltage
±300V
Typical Slew Rate
700V/µs
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Typical Voltage Gain
115 dB
Height
21.84mm
Product details