E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Arcol, 300Ω 100W Aluminium Chassis Mount Resistor HS100 300R F ±1%

RS Stock No.: 162-3498Brand: ArcolManufacturers Part No.: HS100 300R FDistrelec Article No.: 30115971
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

300Ω

Power Rating

100W

Series

HS100

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

65.2 x 47.5 x 24.1mm

Overall Height

24.1mm

Overall Length

65.2mm

Overall Width

47.5mm

Distrelec Product Id

30115971

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 22.92

€ 22.92 Each (Exc. VAT)

€ 27.05

€ 27.05 Each (inc. VAT)

Arcol, 300Ω 100W Aluminium Chassis Mount Resistor HS100 300R F ±1%

€ 22.92

€ 22.92 Each (Exc. VAT)

€ 27.05

€ 27.05 Each (inc. VAT)

Arcol, 300Ω 100W Aluminium Chassis Mount Resistor HS100 300R F ±1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 22.92
25 - 49€ 21.88
50 - 99€ 20.43
100+€ 19.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

300Ω

Power Rating

100W

Series

HS100

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

65.2 x 47.5 x 24.1mm

Overall Height

24.1mm

Overall Length

65.2mm

Overall Width

47.5mm

Distrelec Product Id

30115971

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more