ASSMANN WSW AW 127 Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 674-1555Brand: ASSMANN WSWManufacturers Part No.: AW 127-32/Z-HP
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

32

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V

Series

AW 127

Contact Material

Bronze

Country of Origin

China

Product details

Socket, Machined Pins, Single Row

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 65.25

€ 13.05 Each (In a Pack of 5) (Exc. VAT)

€ 76.99

€ 15.399 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW AW 127 Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Select packaging type

€ 65.25

€ 13.05 Each (In a Pack of 5) (Exc. VAT)

€ 76.99

€ 15.399 Each (In a Pack of 5) (inc. VAT)

ASSMANN WSW AW 127 Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120€ 13.05€ 65.25
125 - 370€ 11.92€ 59.60
375 - 995€ 10.75€ 53.75
1000 - 1995€ 9.55€ 47.75
2000+€ 8.98€ 44.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

32

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V

Series

AW 127

Contact Material

Bronze

Country of Origin

China

Product details

Socket, Machined Pins, Single Row

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more