Aten 4 Port Quad Monitor USB HDMI KVM Switch, 3.5 mm Jack 1920 x 1200 Maximum Resolution

RS Stock No.: 624-613Brand: AtenManufacturers Part No.: KE8900SR
brand-logo
View all in KVM Switches

Technical Document

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

4

Number of Displays Supported

144

Number of Video Outputs

36

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Aten 4 Port Quad Monitor USB HDMI KVM Switch, 3.5 mm Jack 1920 x 1200 Maximum Resolution

P.O.A.

Aten 4 Port Quad Monitor USB HDMI KVM Switch, 3.5 mm Jack 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Video Connection Type

HDMI

Number Of Ports

4

Number of Displays Supported

144

Number of Video Outputs

36

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China