E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Aten 8 Port 8 Input 1 Output HDMI Switch 4096 x 2160

RS Stock No.: 285-4569Brand: AtenManufacturers Part No.: VS0801HB
brand-logo

Technical Document

Specifications

Brand

Aten

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

8

Number Of Ports

8

Maximum Resolution

4096 x 2160

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 709.15

€ 709.15 Each (Exc. VAT)

€ 836.80

€ 836.80 Each (inc. VAT)

Aten 8 Port 8 Input 1 Output HDMI Switch 4096 x 2160

€ 709.15

€ 709.15 Each (Exc. VAT)

€ 836.80

€ 836.80 Each (inc. VAT)

Aten 8 Port 8 Input 1 Output HDMI Switch 4096 x 2160
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aten

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

8

Number Of Ports

8

Maximum Resolution

4096 x 2160

Country of Origin

Taiwan, Province Of China