E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Atmel AT89S51-24PU, 8bit 8051 Microcontroller, AT89S, 24MHz, 4 kB Flash, 40-Pin PDIP

RS Stock No.: 921-4582Brand: AtmelManufacturers Part No.: AT89S51-24PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

AT89S

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of UART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Length

52.58mm

Height

4.445mm

Number of LIN Channels

0

Width

13.97mm

Dimensions

52.578 x 13.97 x 4.445mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 10) (Exc. VAT)

Atmel AT89S51-24PU, 8bit 8051 Microcontroller, AT89S, 24MHz, 4 kB Flash, 40-Pin PDIP

P.O.A.

Each (In a Tube of 10) (Exc. VAT)

Atmel AT89S51-24PU, 8bit 8051 Microcontroller, AT89S, 24MHz, 4 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Atmel

Family Name

AT89S

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of UART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Length

52.58mm

Height

4.445mm

Number of LIN Channels

0

Width

13.97mm

Dimensions

52.578 x 13.97 x 4.445mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in