E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Avago, HCPL-4100 DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 631-531Brand: Avago TechnologiesManufacturers Part No.: HCPL-4100
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

20V

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

16ns

Maximum Input Current

250 μA

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

23ns

Stock information temporarily unavailable.

P.O.A.

Avago, HCPL-4100 DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP

P.O.A.

Avago, HCPL-4100 DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

20V

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

16ns

Maximum Input Current

250 μA

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

23ns