KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series

RS Stock No.: 464-7940Brand: AVXManufacturers Part No.: TAJC227K006RNJ
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.2Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

13.9 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KYOCERA AVX 220μF Tantalum Capacitor 6.3V dc, TAJ Series
€ 0.779Each (In a Bag of 10) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. VAT)

KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
Select packaging type

P.O.A.

Each (In a Pack of 25) (Exc. VAT)

KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KYOCERA AVX 220μF Tantalum Capacitor 6.3V dc, TAJ Series
€ 0.779Each (In a Bag of 10) (Exc. VAT)

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.2Ω

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Tolerance Minus

-10%

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

13.9 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KYOCERA AVX 220μF Tantalum Capacitor 6.3V dc, TAJ Series
€ 0.779Each (In a Bag of 10) (Exc. VAT)