Bahco 550 mm Hand Saw, 7 TPI

RS Stock No.: 656-6354Brand: BahcoManufacturers Part No.: 244P-22-U7-HP
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Bahco

Blade Length

550 mm

Number of Teeth per Inch

7

Series

244P

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

Sweden

Product details

Bahco Wood Saw - 244+ Barracuda

The Bahco 244+ Barracuda Handsaw is a high-quality general purpose hardpoint saw suitable for cutting softwood, worktops, chipboard and MDF. The Super sharp toothing and thicker blade offer faster cutting with improved stability.

Features and Benefits
Comfortable scredewed 2 component handle can be used for 45° and 90° marking guide
Longer lasting performance with the high frequency, induction hardened points
Increased stability and precision from the thicker blade
For cutting medium to thick material

You may be interested in
Handsaw,22in L blade
P.O.A.Each (Exc. VAT)
saw,handsaw,22,hard point,244
€ 54.72Each (Exc. VAT)
Stock information temporarily unavailable.

€ 52.08

€ 52.08 Each (Exc. VAT)

€ 61.45

€ 61.45 Each (inc. VAT)

Bahco 550 mm Hand Saw, 7 TPI

€ 52.08

€ 52.08 Each (Exc. VAT)

€ 61.45

€ 61.45 Each (inc. VAT)

Bahco 550 mm Hand Saw, 7 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Handsaw,22in L blade
P.O.A.Each (Exc. VAT)
saw,handsaw,22,hard point,244
€ 54.72Each (Exc. VAT)

Technical Document

Specifications

Brand

Bahco

Blade Length

550 mm

Number of Teeth per Inch

7

Series

244P

Saw Type

Hand Saw

Blade Material

Steel

Country of Origin

Sweden

Product details

Bahco Wood Saw - 244+ Barracuda

The Bahco 244+ Barracuda Handsaw is a high-quality general purpose hardpoint saw suitable for cutting softwood, worktops, chipboard and MDF. The Super sharp toothing and thicker blade offer faster cutting with improved stability.

Features and Benefits
Comfortable scredewed 2 component handle can be used for 45° and 90° marking guide
Longer lasting performance with the high frequency, induction hardened points
Increased stability and precision from the thicker blade
For cutting medium to thick material

You may be interested in
Handsaw,22in L blade
P.O.A.Each (Exc. VAT)
saw,handsaw,22,hard point,244
€ 54.72Each (Exc. VAT)