Bahco, 6 Teeth Per Inch 300mm Cutting Length

RS Stock No.: 229-4106Brand: BahcoManufacturers Part No.: 3840-300-6-SL-5P
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Bahco

Application

Ferrous Metal; Laminates; Non-Ferrous Metal; Plastic; Wood

Cutting Length

300mm

Number of Teeth per Inch

6

Blade Material

Bi-metal

Bimetal

Yes

Product details

Reciprocating Sawblades

Improved performance and precision-ground teeth
Bi-metal blades for all material and types of cut
Specially developed for cutting metal
Standard (ST) shape for fast and aggressive straight cuts
Slope (SL) shape for various types of cuts
Scroll (SC) shape for contour sawing and in difficult-to-reach places

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Bahco, 6 Teeth Per Inch 300mm Cutting Length

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Bahco, 6 Teeth Per Inch 300mm Cutting Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Application

Ferrous Metal; Laminates; Non-Ferrous Metal; Plastic; Wood

Cutting Length

300mm

Number of Teeth per Inch

6

Blade Material

Bi-metal

Bimetal

Yes

Product details

Reciprocating Sawblades

Improved performance and precision-ground teeth
Bi-metal blades for all material and types of cut
Specially developed for cutting metal
Standard (ST) shape for fast and aggressive straight cuts
Slope (SL) shape for various types of cuts
Scroll (SC) shape for contour sawing and in difficult-to-reach places

You may be interested in