Bahco C3340R IP Side Cutters

RS Stock No.: 270-2474Brand: BahcoManufacturers Part No.: C3340R IP
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Bahco

Model Number

C3340R IP

Cutter Type

Side Cutters

Materials Cut

Soft Wire

Non Sparking

No

Overall Length

130 mm

VDE/1000V Approved

No

Cut Type

Flush

Country of Origin

Spain

€ 93.12

€ 93.12 Each (Exc. VAT)

€ 109.88

€ 109.88 Each (inc. VAT)

Bahco C3340R IP Side Cutters

€ 93.12

€ 93.12 Each (Exc. VAT)

€ 109.88

€ 109.88 Each (inc. VAT)

Bahco C3340R IP Side Cutters

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Model Number

C3340R IP

Cutter Type

Side Cutters

Materials Cut

Soft Wire

Non Sparking

No

Overall Length

130 mm

VDE/1000V Approved

No

Cut Type

Flush

Country of Origin

Spain