BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 238-8202Brand: BALLUFFManufacturers Part No.: BES00P5
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

30mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

5 kHz

Series

BES

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Country of Origin

China

Stock information temporarily unavailable.

€ 180.29

€ 180.29 Each (Exc. VAT)

€ 212.74

€ 212.74 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 180.29

€ 180.29 Each (Exc. VAT)

€ 212.74

€ 212.74 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

30mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

5 kHz

Series

BES

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Country of Origin

China