Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

BALLUFF Inductive Threaded Barrel Motion Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 210-2031Brand: BALLUFFManufacturers Part No.: BES03RP
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

66mm

IP Rating

IP68

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Shielding

Shielded

Maximum Switching Frequency

1.3kHz

Switching Current

200 mA

Switching Frequency

1.3 kHz

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 90.13

€ 90.13 Each (Exc. VAT)

€ 106.35

€ 106.35 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Motion Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc

€ 90.13

€ 90.13 Each (Exc. VAT)

€ 106.35

€ 106.35 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Motion Sensor, M18, 8 mm Detection, PNP NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

66mm

IP Rating

IP68

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Shielding

Shielded

Maximum Switching Frequency

1.3kHz

Switching Current

200 mA

Switching Frequency

1.3 kHz

Country of Origin

Hungary