E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Retroreflective Photoelectric Sensor, Block Sensor, 2 m Detection Range

RS Stock No.: 855-8327Brand: BannerManufacturers Part No.: MIAD9LVAGQ
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2 m

Electrical Connection

M12 Connector

Maximum dc Voltage

15V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

<2.1 mA

Response Time

5 ms

Minimum Operating Temperature

-40°C

Housing Material

PBT

Maximum Operating Temperature

+70°C

Country of Origin

United States

Stock information temporarily unavailable.

€ 354.34

€ 354.34 Each (Exc. VAT)

€ 418.12

€ 418.12 Each (inc. VAT)

Banner Retroreflective Photoelectric Sensor, Block Sensor, 2 m Detection Range

€ 354.34

€ 354.34 Each (Exc. VAT)

€ 418.12

€ 418.12 Each (inc. VAT)

Banner Retroreflective Photoelectric Sensor, Block Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

2 m

Electrical Connection

M12 Connector

Maximum dc Voltage

15V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

<2.1 mA

Response Time

5 ms

Minimum Operating Temperature

-40°C

Housing Material

PBT

Maximum Operating Temperature

+70°C

Country of Origin

United States