Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Banner Glass Fibre Optic Sensor, PNP Output, IP11, 10 → 30 V dc

RS Stock No.: 848-5866Brand: BannerManufacturers Part No.: D12SP6FV
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Banner

Output Type

PNP

Fibre Optic Type

Glass

Response Time

500 μs

Light Source

Visible Red

Electrical Connection

Cable

IP Rating

IP11

Housing Material

ABS

Supply Voltage

10 → 30 V dc

Length

70mm

Width

12mm

Minimum Operating Temperature

-20°C

Dimensions

70 x 12 x 35.5 mm

Depth

35.5mm

Maximum Operating Temperature

+70°C

Product details

Fibre Optics, D12 Series

The Turck Banner D12 series of DIN rail high powered fibre optic sensors are ideal for piping photoelectric sensing light to and from confined areas.
The D12 series of sensor features a LED bar graph to indicate signal strength, sensing contrast, programming status and diagnostic warnings when not in high-speed mode.

Features:
Marginal gain indicator with alarm output
Excels in low-contrast applications with ac-coupled models
Solves routine applications with economical standard models
Available in glass and plastic fibre optic models

Turck Banner Sensors

Stock information temporarily unavailable.

€ 428.65

€ 428.65 Each (Exc. VAT)

€ 505.81

€ 505.81 Each (inc. VAT)

Banner Glass Fibre Optic Sensor, PNP Output, IP11, 10 → 30 V dc

€ 428.65

€ 428.65 Each (Exc. VAT)

€ 505.81

€ 505.81 Each (inc. VAT)

Banner Glass Fibre Optic Sensor, PNP Output, IP11, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Output Type

PNP

Fibre Optic Type

Glass

Response Time

500 μs

Light Source

Visible Red

Electrical Connection

Cable

IP Rating

IP11

Housing Material

ABS

Supply Voltage

10 → 30 V dc

Length

70mm

Width

12mm

Minimum Operating Temperature

-20°C

Dimensions

70 x 12 x 35.5 mm

Depth

35.5mm

Maximum Operating Temperature

+70°C

Product details

Fibre Optics, D12 Series

The Turck Banner D12 series of DIN rail high powered fibre optic sensors are ideal for piping photoelectric sensing light to and from confined areas.
The D12 series of sensor features a LED bar graph to indicate signal strength, sensing contrast, programming status and diagnostic warnings when not in high-speed mode.

Features:
Marginal gain indicator with alarm output
Excels in low-contrast applications with ac-coupled models
Solves routine applications with economical standard models
Available in glass and plastic fibre optic models

Turck Banner Sensors