Technical Document
Specifications
Brand
BannerSensor Technology
Ultrasonic
Body Style
Rectangular
Detection Range
0.2 → 8 m
Digital Switching Output Type
Relay
Connection Type
Integral QD
Supply Voltage
85 → 264 V ac
Country of Origin
United States
Stock information temporarily unavailable.
€ 1,616.22
€ 1,616.22 Each (Exc. VAT)
€ 1,907.14
€ 1,907.14 Each (inc. VAT)
Banner Ultrasonic Rectangular Proximity Sensor, 0.2 → 8 m Detection, Relay, 85 → 264 V ac
1
€ 1,616.22
€ 1,616.22 Each (Exc. VAT)
€ 1,907.14
€ 1,907.14 Each (inc. VAT)
Banner Ultrasonic Rectangular Proximity Sensor, 0.2 → 8 m Detection, Relay, 85 → 264 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerSensor Technology
Ultrasonic
Body Style
Rectangular
Detection Range
0.2 → 8 m
Digital Switching Output Type
Relay
Connection Type
Integral QD
Supply Voltage
85 → 264 V ac
Country of Origin
United States