Baumer 4.75 → 30V dc 100 Pulse Optical Encoder with a 12 mm Hollow Shaft, Flange Mount, Connector

RS Stock No.: 269-1701Brand: BaumerManufacturers Part No.: EIL580-TT12.5EQ.00100.A
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Brand

Baumer

Pulses Per Revolution

100

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

100

Supply Voltage

4.75 → 30V dc

Shaft Diameter

12 mm

Mounting Type

Flange Mount

Shaft Style

Hollow

Termination Style

Connector

Maximum Operating Speed

<= 6000rpm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 579.74

€ 579.74 Each (Exc. VAT)

€ 684.09

€ 684.09 Each (inc. VAT)

Baumer 4.75 → 30V dc 100 Pulse Optical Encoder with a 12 mm Hollow Shaft, Flange Mount, Connector

€ 579.74

€ 579.74 Each (Exc. VAT)

€ 684.09

€ 684.09 Each (inc. VAT)

Baumer 4.75 → 30V dc 100 Pulse Optical Encoder with a 12 mm Hollow Shaft, Flange Mount, Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Pulses Per Revolution

100

Encoder Reading

Incremental

Encoder Signal

Digital

Counts per Revolution

100

Supply Voltage

4.75 → 30V dc

Shaft Diameter

12 mm

Mounting Type

Flange Mount

Shaft Style

Hollow

Termination Style

Connector

Maximum Operating Speed

<= 6000rpm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more