E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Baumer BDK 16.24K Series Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type

RS Stock No.: 498-1868Brand: BaumerManufacturers Part No.: BDK 16 24K 500 B6 5
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BDK 16.24K

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Steps Per Revolution

2000Steps

IP Rating

IP42

Overall Height

41mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Country of Origin

Switzerland

Product details

BHK hollow shaft miniature encoders

Range of economical miniature hollow-shaft encoders featuring a tightening clamp.
Shaft end or through-mounting.
3-channel output. Through-shaft.
Plastic housing with aluminium flange.
Low-profile mount.
Cable output.

Kubler

Stock information temporarily unavailable.

P.O.A.

Baumer BDK 16.24K Series Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type

P.O.A.

Baumer BDK 16.24K Series Incremental Encoder, 500 ppr, Push Pull Signal, Hollow Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BDK 16.24K

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

10 → 30 V dc

Steps Per Revolution

2000Steps

IP Rating

IP42

Overall Height

41mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Country of Origin

Switzerland

Product details

BHK hollow shaft miniature encoders

Range of economical miniature hollow-shaft encoders featuring a tightening clamp.
Shaft end or through-mounting.
3-channel output. Through-shaft.
Plastic housing with aluminium flange.
Low-profile mount.
Cable output.

Kubler