Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 6 → 36 V dc

RS Stock No.: 210-0682Brand: BaumerManufacturers Part No.: IFRM 18P37A4/S14L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

6 → 36 V dc

Length

75mm

IP Rating

IP67

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 118.22

€ 118.22 Each (Exc. VAT)

€ 139.50

€ 139.50 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 6 → 36 V dc

€ 118.22

€ 118.22 Each (Exc. VAT)

€ 139.50

€ 139.50 Each (inc. VAT)

Baumer Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 6 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

6 → 36 V dc

Length

75mm

IP Rating

IP67

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

200 mA

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Country of Origin

Switzerland