Baumer LBFH Series Level Switch Level Switch, PNP Output, Bottom Mount, Side Mount, Top Mount, Stainless Steel Body,

RS Stock No.: 189-2705Brand: BaumerManufacturers Part No.: LBFH-21.010.A03020.1.4003.0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Baumer

Device Type

Level Switch

Mounting Type

Bottom Mount, Side Mount, Top Mount

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+85°C

Maximum dc Voltage

30V

Maximum Current

100 mA

Maximum Pressure

10bar

Hazardous Area Certification

ATEX

Series

LBFH

Current Rating

100 mA

Interface

IO-Link

Country of Origin

Denmark

Stock information temporarily unavailable.

€ 550.62

€ 550.62 Each (Exc. VAT)

€ 649.73

€ 649.73 Each (inc. VAT)

Baumer LBFH Series Level Switch Level Switch, PNP Output, Bottom Mount, Side Mount, Top Mount, Stainless Steel Body,

€ 550.62

€ 550.62 Each (Exc. VAT)

€ 649.73

€ 649.73 Each (inc. VAT)

Baumer LBFH Series Level Switch Level Switch, PNP Output, Bottom Mount, Side Mount, Top Mount, Stainless Steel Body,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Device Type

Level Switch

Mounting Type

Bottom Mount, Side Mount, Top Mount

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+85°C

Maximum dc Voltage

30V

Maximum Current

100 mA

Maximum Pressure

10bar

Hazardous Area Certification

ATEX

Series

LBFH

Current Rating

100 mA

Interface

IO-Link

Country of Origin

Denmark