BC Components, VDR Metal Oxide Varistor 300pF 25A, Clamping 650V, Varistor 390V

RS Stock No.: 538-0648Brand: BC ComponentsManufacturers Part No.: VDRS10P250BSE
View all in Varistors

Technical Document

Specifications

Varistor Voltage

390V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

320V

Clamping Voltage

650V

Clamping Current

25A

Material

ZnO Ceramic

Energy

58J

Series

VDR

Diameter

13.5mm

Maximum Surge Current

2500A

Capacitance

300pF

Length

31.5mm

Depth

5.4mm

Thickness

8mm

Dimensions

13.5 (Dia.) x 8mm

Lead Pitch

7.5mm

Country of Origin

China

Product details

VDR Varistors

VDR resistors, or varistors, are semiconductor resistors whose conductivity at a given temperature increases with voltage.
Has a wide variety of applications, the most common including: clipping, relay coil contact protection, voltage stabilisation.

Approvals

  UL; CECC; VDE; CSA.

Stock information temporarily unavailable.

€ 2.27

€ 2.27 Each (Exc. VAT)

€ 2.68

€ 2.68 Each (inc. VAT)

BC Components, VDR Metal Oxide Varistor 300pF 25A, Clamping 650V, Varistor 390V

€ 2.27

€ 2.27 Each (Exc. VAT)

€ 2.68

€ 2.68 Each (inc. VAT)

BC Components, VDR Metal Oxide Varistor 300pF 25A, Clamping 650V, Varistor 390V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 2.27
10 - 49€ 2.11
50 - 99€ 2.02
100 - 249€ 1.99
250+€ 1.80

Technical Document

Specifications

Varistor Voltage

390V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

320V

Clamping Voltage

650V

Clamping Current

25A

Material

ZnO Ceramic

Energy

58J

Series

VDR

Diameter

13.5mm

Maximum Surge Current

2500A

Capacitance

300pF

Length

31.5mm

Depth

5.4mm

Thickness

8mm

Dimensions

13.5 (Dia.) x 8mm

Lead Pitch

7.5mm

Country of Origin

China

Product details

VDR Varistors

VDR resistors, or varistors, are semiconductor resistors whose conductivity at a given temperature increases with voltage.
Has a wide variety of applications, the most common including: clipping, relay coil contact protection, voltage stabilisation.

Approvals

  UL; CECC; VDE; CSA.