E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belden 5GBSY Control Cable, 5 Cores, 0.75 mm², SY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2402Brand: BeldenManufacturers Part No.: 5GBSY-K100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5GBSY

Number of Cores

5

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

9.2mm

Length

100m

Minimum Bend Radius

20 x 9.2 (Occasional), 6 x 9.2 (Fixed)

Voltage Rating

300 V, 500 V

Standards Met

CE, REACH, RoHS

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

Stock information temporarily unavailable.

€ 531.45

€ 531.45 1 Reel of 100 Metres (Exc. VAT)

€ 627.11

€ 627.11 1 Reel of 100 Metres (inc. VAT)

Belden 5GBSY Control Cable, 5 Cores, 0.75 mm², SY, Screened, 100m, Grey PVC Sheath

€ 531.45

€ 531.45 1 Reel of 100 Metres (Exc. VAT)

€ 627.11

€ 627.11 1 Reel of 100 Metres (inc. VAT)

Belden 5GBSY Control Cable, 5 Cores, 0.75 mm², SY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

5GBSY

Number of Cores

5

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

9.2mm

Length

100m

Minimum Bend Radius

20 x 9.2 (Occasional), 6 x 9.2 (Fixed)

Voltage Rating

300 V, 500 V

Standards Met

CE, REACH, RoHS

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China