Technical Document
Specifications
Brand
BeldenSeries
7958A
LAN Category
Cat5e
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Outer Sheath Material
PVC
Sheath Colour
Black
Conductor Strand Type
Solid
Outer Diameter
6.6mm
American Wire Gauge
24 AWG
Capacitance
150pF/ft
Voltage Rating
300 V ac, 600 V ac
Cable Shape
Twisted Pair
Country of Origin
Mexico
€ 2,513.65
€ 2,513.65 1 Reel of 305 Metres (Exc. VAT)
€ 2,966.11
€ 2,966.11 1 Reel of 305 Metres (inc. VAT)
1
€ 2,513.65
€ 2,513.65 1 Reel of 305 Metres (Exc. VAT)
€ 2,966.11
€ 2,966.11 1 Reel of 305 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenSeries
7958A
LAN Category
Cat5e
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Outer Sheath Material
PVC
Sheath Colour
Black
Conductor Strand Type
Solid
Outer Diameter
6.6mm
American Wire Gauge
24 AWG
Capacitance
150pF/ft
Voltage Rating
300 V ac, 600 V ac
Cable Shape
Twisted Pair
Country of Origin
Mexico