Technical Document
Specifications
Brand
BeldenLAN Category
Cat5e, Cat6
Number Of Ports
24
Shield Type
Shielded
Rack Height
1U
Height
43.68mm
Width
482.6mm
Depth
118.61mm
Colour
Black
Series
KeyConnect
Country of Origin
China
Stock information temporarily unavailable.
€ 167.59
€ 167.59 Each (Exc. VAT)
€ 197.76
€ 197.76 Each (inc. VAT)
Belden KeyConnect Series Cat5e, Cat6 24 Port Keystone Patch Panel Shielded 1U Black
1
€ 167.59
€ 167.59 Each (Exc. VAT)
€ 197.76
€ 197.76 Each (inc. VAT)
Belden KeyConnect Series Cat5e, Cat6 24 Port Keystone Patch Panel Shielded 1U Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | € 167.59 |
2 - 4 | € 157.75 |
5 - 9 | € 149.27 |
10 - 19 | € 141.67 |
20+ | € 136.82 |
Technical Document
Specifications
Brand
BeldenLAN Category
Cat5e, Cat6
Number Of Ports
24
Shield Type
Shielded
Rack Height
1U
Height
43.68mm
Width
482.6mm
Depth
118.61mm
Colour
Black
Series
KeyConnect
Country of Origin
China