Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG59
Outer Diameter
6.15mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
2.9 dB/100m @ 5 MHz
Length
500m
Sheath Colour
Black
Conductor Strand Type
Solid
Series
MRG5902
Core Strands
1/0.58
Capacitance
67pF/m
Conductor Material
Bare Copper Clad Steel
Sheath Material
Low Smoke Zero Halogen (LSZH)
Shielding
Bare Copper Braid
Insulation material
PE
Velocity ratio
66%
Size of Strands
23 AWG
Maximum Operating Temperature
+70°C
Operating Temperature Range
-30 → +70 °C
Number of Strands
1
Minimum Operating Temperature
-30°C
Country of Origin
Netherlands
Product details
RG59B/U
1/0.6mm copper-plated steel conductor, solid polyethylene insulation, plain copper braid and sheathed in PVC.
Equivalent to Alpha 9059B
Connector / Cable group F
€ 1,502.67
€ 1,502.67 1 Reel of 500 Metres (Exc. VAT)
€ 1,773.15
€ 1,773.15 1 Reel of 500 Metres (inc. VAT)
1
€ 1,502.67
€ 1,502.67 1 Reel of 500 Metres (Exc. VAT)
€ 1,773.15
€ 1,773.15 1 Reel of 500 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG59
Outer Diameter
6.15mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
2.9 dB/100m @ 5 MHz
Length
500m
Sheath Colour
Black
Conductor Strand Type
Solid
Series
MRG5902
Core Strands
1/0.58
Capacitance
67pF/m
Conductor Material
Bare Copper Clad Steel
Sheath Material
Low Smoke Zero Halogen (LSZH)
Shielding
Bare Copper Braid
Insulation material
PE
Velocity ratio
66%
Size of Strands
23 AWG
Maximum Operating Temperature
+70°C
Operating Temperature Range
-30 → +70 °C
Number of Strands
1
Minimum Operating Temperature
-30°C
Country of Origin
Netherlands
Product details
RG59B/U
1/0.6mm copper-plated steel conductor, solid polyethylene insulation, plain copper braid and sheathed in PVC.
Equivalent to Alpha 9059B
Connector / Cable group F