E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bessey 260 mm Straight Tin Snips

RS Stock No.: 125-3782Brand: BesseyManufacturers Part No.: D123S
brand-logo
View all in Tin Snips

Technical Document

Specifications

Brand

Bessey

Type of Cut

Straight

Overall Length

260 mm

Product details

Bessey Safety Strap Cutter With Compound Leverage

Bessey Safety Strap Cutter With Compound Leverage. Compound leverage reduces the effort required, improving productivity while reducing hand fatigue for the worker.

Features and Benefits

One-handed cutting of strong straps
Can cut steel straps up to 32 x 1 mm
Holds banding tightly during cutting to prevent banding from springing up
Ergonomic handle for increased comfort, reduces hand fatigue

Stock information temporarily unavailable.

€ 304.78

€ 304.78 Each (Exc. VAT)

€ 359.64

€ 359.64 Each (inc. VAT)

Bessey 260 mm Straight Tin Snips

€ 304.78

€ 304.78 Each (Exc. VAT)

€ 359.64

€ 359.64 Each (inc. VAT)

Bessey 260 mm Straight Tin Snips
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bessey

Type of Cut

Straight

Overall Length

260 mm

Product details

Bessey Safety Strap Cutter With Compound Leverage

Bessey Safety Strap Cutter With Compound Leverage. Compound leverage reduces the effort required, improving productivity while reducing hand fatigue for the worker.

Features and Benefits

One-handed cutting of strong straps
Can cut steel straps up to 32 x 1 mm
Holds banding tightly during cutting to prevent banding from springing up
Ergonomic handle for increased comfort, reduces hand fatigue