Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

BG Electrical 3 Phase 22kW EV Charging Point, 32A O/P

RS Stock No.: 281-8679Brand: BG ElectricalManufacturers Part No.: EVWC2S22GR
View all in EV Charging Points

Technical Document

Specifications

Output Voltage

400 → 415V

Output Current

32A

Output Power

22kW

Number of Sockets

2

Number of Phases

3

Socket Type

Type 2

Length

115mm

Width

201mm

Connectivity Type

4G/LAN/RFID/WiFi

Height

305mm

Mounting Type

Wall Mount

EV Charging Level

3

For Use With

Charging Electric Vehicles

Tethered/Untethered

Untethered

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 1,508.25

€ 1,508.25 Each (Exc. VAT)

€ 1,779.73

€ 1,779.73 Each (inc. VAT)

BG Electrical 3 Phase 22kW EV Charging Point, 32A O/P

€ 1,508.25

€ 1,508.25 Each (Exc. VAT)

€ 1,779.73

€ 1,779.73 Each (inc. VAT)

BG Electrical 3 Phase 22kW EV Charging Point, 32A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Output Voltage

400 → 415V

Output Current

32A

Output Power

22kW

Number of Sockets

2

Number of Phases

3

Socket Type

Type 2

Length

115mm

Width

201mm

Connectivity Type

4G/LAN/RFID/WiFi

Height

305mm

Mounting Type

Wall Mount

EV Charging Level

3

For Use With

Charging Electric Vehicles

Tethered/Untethered

Untethered

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

You may be interested in