Technical Document
Specifications
Brand
BinderNumber Of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
4A
Body Orientation
Straight
Voltage Rating
125 V
Mating Type
Threaded
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C
You may be interested in
Binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 SeriesBrand: binder
€ 19.05Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
binder Circular Connector, 2 Contacts, Panel Mount, Socket, Female
1
P.O.A.
binder Circular Connector, 2 Contacts, Panel Mount, Socket, Female
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 SeriesBrand: binder
€ 19.05Each (Exc. VAT)
Technical Document
Specifications
Brand
BinderNumber Of Contacts
2
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
4A
Body Orientation
Straight
Voltage Rating
125 V
Mating Type
Threaded
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C
You may be interested in
Binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 SeriesBrand: binder
€ 19.05Each (Exc. VAT)