binder 6 Pole Miniature Din Plug, 5A, 250 V, Male, Panel Mount

RS Stock No.: 115-2067Brand: binderManufacturers Part No.: 09.0323.00.06
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Gender

Male

Mounting Type

Panel Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Contact Material

Brass

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Panel plug & socket

Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.

Features and Benefits:

The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.

Additional features:

• Female
• Solder termination
• Operating temperature -40°C to +85°C

Binder 680 Series-Metal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.88

€ 14.88 Each (Exc. VAT)

€ 17.56

€ 17.56 Each (inc. VAT)

binder 6 Pole Miniature Din Plug, 5A, 250 V, Male, Panel Mount

€ 14.88

€ 14.88 Each (Exc. VAT)

€ 17.56

€ 17.56 Each (inc. VAT)

binder 6 Pole Miniature Din Plug, 5A, 250 V, Male, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49€ 14.88
50 - 99€ 14.19
100 - 249€ 13.46
250 - 499€ 12.61
500+€ 11.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Gender

Male

Mounting Type

Panel Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V

Minimum Operating Temperature

-40°C

Contact Material

Brass

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Panel plug & socket

Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.

Features and Benefits:

The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.

Additional features:

• Female
• Solder termination
• Operating temperature -40°C to +85°C

Binder 680 Series-Metal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more