PLW5-3MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens

RS Stock No.: 916-8776Brand: BivarManufacturers Part No.: PLW5-3MM
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

3mm

Orientation

Straight

Dimensions

5 (Dia.) x 3mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

5mm

Inner Diameter

1.8mm

Series

PLW5

Configuration Rows x Columns

1 x 1

Product details

Bivar PLW5-XXX Series LED Light Pipes

The PLW5 series from Bivar are a family of rigid LED light pipes with a unique micro-lens. The design used for these light pipes enables a wide light capture and therefore a brighter light from the light pipe.
PLW5 LED light pipes are available in a range of different lengths with a 5 mm round lens. PLW5 light pipes are mounted by press-fitting through the front of the panel.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Stock information temporarily unavailable.

€ 19.40

€ 3.88 Each (In a Pack of 5) (Exc. VAT)

€ 22.89

€ 4.578 Each (In a Pack of 5) (inc. VAT)

PLW5-3MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
Select packaging type

€ 19.40

€ 3.88 Each (In a Pack of 5) (Exc. VAT)

€ 22.89

€ 4.578 Each (In a Pack of 5) (inc. VAT)

PLW5-3MM Bivar, Panel Mount LED Light Pipe, Clear Round Lens
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 3.88€ 19.40
50 - 120€ 2.62€ 13.10
125 - 245€ 2.30€ 11.50
250 - 495€ 2.11€ 10.55
500+€ 1.89€ 9.45

Technical Document

Specifications

Brand

Bivar

Flexible/Rigid

Rigid

Length

3mm

Orientation

Straight

Dimensions

5 (Dia.) x 3mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

5mm

Inner Diameter

1.8mm

Series

PLW5

Configuration Rows x Columns

1 x 1

Product details

Bivar PLW5-XXX Series LED Light Pipes

The PLW5 series from Bivar are a family of rigid LED light pipes with a unique micro-lens. The design used for these light pipes enables a wide light capture and therefore a brighter light from the light pipe.
PLW5 LED light pipes are available in a range of different lengths with a 5 mm round lens. PLW5 light pipes are mounted by press-fitting through the front of the panel.

LED Light Pipes, Bivar

Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.