BK Precision 1697B Series Digital Bench Power Supply, 1 → 40V, 1 → 5A, 1-Output, 200W

RS Stock No.: 197-8462Brand: BK PrecisionManufacturers Part No.: BK1697B
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

1697B

Model Number

BK1697B

Number of Outputs

1

Output Voltage

1 → 40V

Output Current

1 → 5A

Power Rating

200W

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

China

€ 1,054.64

€ 1,054.64 Each (Exc. VAT)

€ 1,244.48

€ 1,244.48 Each (inc. VAT)

BK Precision 1697B Series Digital Bench Power Supply, 1 → 40V, 1 → 5A, 1-Output, 200W

Calibration type

€ 1,054.64

€ 1,054.64 Each (Exc. VAT)

€ 1,244.48

€ 1,244.48 Each (inc. VAT)

BK Precision 1697B Series Digital Bench Power Supply, 1 → 40V, 1 → 5A, 1-Output, 200W

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Series

1697B

Model Number

BK1697B

Number of Outputs

1

Output Voltage

1 → 40V

Output Current

1 → 5A

Power Rating

200W

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

China